AA3528LSGC

Kingbright
604-AA3528LSGC
AA3528LSGC

Mfr.:

Description:
Single Colour LEDs 3.5X2.8MM GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1411 (3528 metric)
2 mA
Colorless
2.4 mm
Round Flat
Water Clear
Reel
Cut Tape
Brand: Kingbright
Height: 1.9 mm
Illumination Colour: Green
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.320

Stock:
4.320 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,194 € 1,94 €
0,138 € 13,80 €
0,112 € 56,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2000)
0,095 € 190,00 €
0,085 € 340,00 €
0,077 € 770,00 €
0,073 € 1.752,00 €