8652

Keystone Electronics
534-8652
8652

Mfr.:

Description:
LED Lenses T1 YELLOW LENS CAP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
3 mm
Yellow
4.83 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.29 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 1
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,97 € 0,97 €
0,766 € 7,66 €
0,727 € 18,18 €
0,651 € 65,10 €
0,548 € 274,00 €
0,421 € 421,00 €
0,413 € 1.032,50 €
0,404 € 2.020,00 €