8651

Keystone Electronics
534-8651
8651

Mfr.:

Description:
LED Lenses T1 GRN RND LENS CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
3 mm
Green
4.83 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.29 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 1
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 2.184

Stock:
2.184 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,97 € 0,97 €
0,746 € 7,46 €
0,667 € 16,68 €
0,566 € 56,60 €
0,471 € 235,50 €
0,432 € 432,00 €
0,396 € 990,00 €
0,368 € 1.840,00 €