8620

Keystone Electronics
534-8620
8620

Mfr.:

Description:
Circuit Board Hardware - PCB 2.5" PC CARD GUIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
PC Board Guide, Horizontal
63.5 mm
Nylon
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 8600
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.250

Stock:
6.250
Can Dispatch Immediately
On Order:
2.000
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,03 € 10,30 €
0,928 € 23,20 €
0,789 € 78,90 €
0,658 € 329,00 €
0,619 € 619,00 €
0,617 € 1.542,50 €
0,598 € 2.990,00 €