8216

Keystone Electronics
534-8216
8216

Mfr.:

Description:
Terminals RING VINYL 12/10 #8 YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Crimp
Insulated
# 8
12 AWG
10 AWG
Screw
Yellow
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Insulation Material: Vinyl
Length: 26.16 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,725 € 0,73 €
0,552 € 5,52 €
0,523 € 13,08 €
0,468 € 46,80 €
0,336 € 168,00 €
0,312 € 312,00 €
0,282 € 705,00 €
0,275 € 1.375,00 €