8106

Keystone Electronics
534-8106
8106

Mfr.:

Description:
Cable Mounting & Accessories METAL CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Screw
Steel
14.3 mm
Brand: Keystone Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
7326908688
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 636

Stock:
636
Can Dispatch Immediately
On Order:
2.500
Expected 10/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,529 € 0,53 €
0,403 € 4,03 €
0,36 € 9,00 €
0,305 € 30,50 €
0,253 € 126,50 €
0,234 € 234,00 €
0,212 € 530,00 €
0,197 € 985,00 €