8101

Keystone Electronics
534-8101
8101

Mfr.:

Description:
Cable Mounting & Accessories .250 STEEL CBL CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Steel
0.406 in
Brand: Keystone Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
7326901990
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60.102

Stock:
60.102
Can Dispatch Immediately
On Order:
55.000
Expected 11/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,314 € 0,31 €
0,237 € 2,37 €
0,212 € 5,30 €
0,179 € 17,90 €
0,149 € 74,50 €
0,137 € 137,00 €
0,123 € 307,50 €
0,115 € 575,00 €