801

Keystone Electronics
534-801
801

Mfr.:

Description:
Terminals STD terminal strip .140 Hle .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Not Insulated
Tin
Brass
800
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 19.05 mm
Material: XP Phenolic
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 9.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,872 € 0,87 €
0,662 € 6,62 €
0,592 € 14,80 €
0,529 € 52,90 €
0,387 € 387,00 €
0,355 € 887,50 €
0,353 € 1.765,00 €