778

Keystone Electronics
534-778
778

Mfr.:

Description:
Grommets & Bushings Universal Grommet 1" dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Grommets
Circular - 1 in
0.06 in
0.81 in
Round holes
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
MXHTS:
85369099
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,937 € 9,37 €
0,896 € 22,40 €
0,886 € 88,60 €
0,885 € 221,25 €
0,572 € 572,00 €
0,504 € 1.260,00 €
0,50 € 2.500,00 €