7606

Keystone Electronics
534-7606
7606

Mfr.:

Description:
Conduit Fittings & Accessories HOLE PLUG METAL 7/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
7.5 mm
Steel
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 7/8 in
Mounting Method: Snap-In
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7326901990
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.927

Stock:
9.927 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,01 € 10,10 €
0,872 € 21,80 €
0,858 € 85,80 €
0,855 € 427,50 €
0,616 € 616,00 €
0,612 € 1.530,00 €
0,578 € 2.890,00 €