7231

Keystone Electronics
534-7231
7231

Mfr.:

Description:
Screws & Fasteners JACK SCREW W/HWD.312

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Kits
Hex Jackscrew
4-40
0.312 in
Steel
Zinc
Hex
Brand: Keystone Electronics
Color: Yellow
Outside Diameter: 0.187 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 29.796

Stock:
29.796
Can Dispatch Immediately
On Order:
28.700
Expected 10/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,417 € 4,17 €
0,379 € 9,48 €
0,31 € 31,00 €
0,266 € 133,00 €
0,221 € 221,00 €
0,21 € 525,00 €