680

Keystone Electronics
534-680
680

Mfr.:

Description:
Terminals TP TERM BRS MATTE TINNED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Male
Not Insulated
Through Hole
Tin
Brass
600
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 14.3 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.9 mm
Unit Weight: 227,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.821

Stock:
4.821
Can Dispatch Immediately
On Order:
7.600
Expected 8/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,265 € 0,27 €
0,202 € 2,02 €
0,18 € 4,50 €
0,153 € 15,30 €
0,126 € 63,00 €
0,115 € 115,00 €
0,104 € 260,00 €
0,098 € 490,00 €