611

Keystone Electronics
534-611
611

Mfr.:

Description:
Mounting Fixings THRD BRKT BRS T PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Brass
10.72 mm
0.94 mm
8-32
Bulk
Brand: Keystone Electronics
Features: Threaded
Plating: Tin
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302500000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.438

Stock:
3.438 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,451 € 0,45 €
0,34 € 3,40 €
0,304 € 7,60 €
0,239 € 23,90 €
0,214 € 107,00 €
0,206 € 206,00 €
0,178 € 445,00 €
0,167 € 835,00 €