5018

Keystone Electronics
534-5018
5018

Mfr.:

Description:
Test Plugs & Test Jacks Test Point Compact SMT, 5K reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Compact
Brand: Keystone Electronics
Length: 3.81 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 5000
Factory Pack Quantity: 5000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.

In Stock: 83.943

Stock:
83.943
Can Dispatch Immediately
On Order:
115.000
Expected 9/21/2026
175.000
Expected 9/28/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,363 € 0,36 €
0,287 € 2,87 €
0,261 € 6,53 €
0,217 € 21,70 €
0,181 € 90,50 €
0,152 € 152,00 €
0,138 € 345,00 €
Full Reel (Order in multiples of 5000)
0,133 € 665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.