5002

Keystone Electronics
534-5002
5002

Mfr.:

Description:
Test Plugs & Test Jacks TEST POINT WHITE .040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Miniature
White
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Length: 7.62 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 5000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.

In Stock: 469.206

Stock:
469.206 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,382 € 0,38 €
0,287 € 2,87 €
0,257 € 6,43 €
0,218 € 21,80 €
0,186 € 93,00 €
0,181 € 181,00 €
0,157 € 392,50 €
0,14 € 700,00 €