4663

Keystone Electronics
534-4663
4663

Mfr.:

Description:
Mounting Fixings MICA INSULATOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Insulators
Mica
26.98 mm
0.6 in
0.003 in
Bulk
Brand: Keystone Electronics
Features: Provide good thermal activity
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8546900090
USHTS:
8546900000
JPHTS:
854690000
BRHTS:
85469000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.427

Stock:
1.427 Can Dispatch Immediately
Quantities greater than 1427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,118 € 0,12 €
0,104 € 1,04 €
0,088 € 2,20 €
0,074 € 7,40 €
0,072 € 36,00 €
2.500 Quote