4600

Keystone Electronics
534-4600
4600

Mfr.:

Description:
IC & Component Sockets XSTR SKT TO-3CHS MTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: IC & Component Sockets
RoHS:  
Transistor Sockets
3 Position
TO-3 Socket
Solder Tail
Tin
Bulk
Brand: Keystone Electronics
Case Style: TO-3
Contact Material: Brass
Features: TO-3 socket for PC boards
Housing Material: Phenolic
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 2,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,89 € 18,90 €
1,70 € 42,50 €
1,44 € 144,00 €
1,23 € 615,00 €
1,14 € 2.850,00 €