3514

Keystone Electronics
534-3514
3514

Mfr.:

Description:
Fuse Clips .43x.25 Fuse Clip Strght PC Legs 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
6.35 mm (1/4 in)
Through Hole
15 A
Nickel
Bulk
Body Material: Brass
Brand: Keystone Electronics
Height: 17.27 mm
Length: 8.26 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Width: 7.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,657 € 0,66 €
0,503 € 5,03 €
0,456 € 11,40 €
0,386 € 38,60 €
0,321 € 160,50 €
0,292 € 292,00 €
0,268 € 670,00 €
0,25 € 1.250,00 €