3049

Keystone Electronics
534-3049
3049

Mfr.:

Description:
Washers SHOULDER WASHER # 4 Nylon 6/6 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
2.9 mm
0.218 in
1 mm
4
Black
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 31,789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 101.376

Stock:
101.376
Can Dispatch Immediately
On Order:
100.000
Expected 10/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,098 € 0,10 €
0,074 € 0,74 €
0,066 € 1,65 €
0,055 € 5,50 €
0,049 € 24,50 €