1280

Keystone Electronics
534-1280
1280

Mfr.:

Description:
Terminals PC-QUICK-FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Screw
Male
Not Insulated
6.4 mm
Rivet
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 17.42 mm
Material: Brass
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.77 mm
Unit Weight: 1,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15.450

Stock:
15.450
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,343 € 0,34 €
0,258 € 2,58 €
0,23 € 5,75 €
0,195 € 19,50 €
0,162 € 81,00 €
0,149 € 149,00 €
0,135 € 337,50 €
0,125 € 625,00 €