11009

Keystone Electronics
534-11009
11009

Mfr.:

Description:
Test Plugs & Test Jacks WH Test Point Jack .400 x .187, .218" D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Jack
PC Test Jack
White
Gold
Brand: Keystone Electronics
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 16.18 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 11000
Factory Pack Quantity: 250
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 5.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536610000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTFE Insulated Test Point Jacks & Accessories

Keystone Electronics PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks feature a space saving design for high density packaging, as well as outstanding electrical, mechanical, thermal, and chemical properties. The Keystone PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks are RoHS compliant and provide greater pull-out strength and high torque resistance. These components are ideal for high quality terminal and connector applications.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,22 € 12,22 €
9,30 € 93,00 €
8,59 € 214,75 €
8,58 € 2.145,00 €