24-4060-0066

Kester
533-24-4060-0066
24-4060-0066

Mfr.:

Description:
Solder 40/60 .093 DIA. 1LB SPOOL

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead
Sn40/Pb60
2.36 mm
66
Spool
1 lb
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,74 € 10.348,00 €
600 Quote