DAQ65107700

Keithley Instruments, Inc.
795-DAQ6510/7700
DAQ65107700

Mfr.:

Description:
Data Logging & Acquisition DATA ACQUISITION W/ 20CH MULTIPLEXR CARD

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Data Logger
DAQ
Combined
Graphic
D-Sub
USB
3 A
20 Channel
Brand: Keithley Instruments, Inc.
Frequency: 50 Hz to 60 Hz
Height: 107.2 mm
Length: 387.4 mm
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 V
Width: 224 mm
Part # Aliases: DAQ6510/7700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: