RC1/2474KB

Kamaya
791-RC1/2474KB
RC1/2474KB

Mfr.:

Description:
Carbon Composition Resistors 470K ohm 10% 0.5W Fixed Carbon Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
RoHS:  
RC
Axial
470 kOhms
500 mW (1/2 W)
10 %
350 V
- 55 C
+ 125 C
3.6 mm
9.5 mm
Bulk
Brand: Kamaya
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistor
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.478

Stock:
11.478 Can Dispatch Immediately
Quantities greater than 11478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,28 € 2,80 €
0,166 € 16,60 €
0,131 € 32,75 €
0,122 € 61,00 €
0,103 € 103,00 €
0,082 € 410,00 €
0,075 € 750,00 €
0,071 € 1.775,00 €