046277003001883+

KYOCERA AVX
581-046277003001883+
046277003001883+

Mfr.:

Description:
FFC & FPC Connectors .5mm RA SMT 3 positi on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Headers
3 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
400 mA
6277
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

FPC/FFC Connectors

KYOCERA AVX FPC/FFC Connectors are designed for LCD applications in small portable equipment. The rear locking flip-top actuator is easy to connect and disconnect. The 6277 series offers a 0.5mm pitch and dual-sided contact with a one-touch lock connector. The 6298 series provides a 0.5mm pitch and a bottom contact. KYOCERA AVX FPC/FFC Connectors feature an ultra-low profile connector specially designed for LCD modules with back-light requirements.

6277 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6277 Series 0.5mm Pitch FFC/FPC Connectors are ZIF, right angle FPC connectors with dual-sided contacts and a 0.9mm height. The connectors have back-lock actuators with rear locking which offers easy connection and disconnection of FPCs. Due to these back-lock actuators, the series has an enhanced function of preventing the FPC from being released. KYOCERA AVX 6277 Series 0.5mm Pitch FFC/FPC Connectors are typically used for LCDs for small portable equipment and have a -40°C to +85°C operating temperature range.

In Stock: 20.994

Stock:
20.994 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,669 € 6,69 €
0,597 € 14,93 €
0,568 € 56,80 €
0,533 € 133,25 €
0,514 € 257,00 €
0,469 € 469,00 €
Full Reel (Order in multiples of 3000)
0,438 € 1.314,00 €
0,415 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.