02011J0R2ABSTR

KYOCERA AVX
581-02011J0R2ABSTR
02011J0R2ABSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 100V 0.2pF .05pFT Th inFilm 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
200 fF
100 V
0201 (0603 metric)
0.05 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Brand: KYOCERA AVX
Height: 0.225 mm
Length: 0.6 mm
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Voltage Rating DC: 100 VDC
Width: 0.325 mm
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Thermal Management

KYOCERA AVX RF Thermal Management includes a λ (Lambda) bridge thermal conductor that is a cost-effective thermal management solution. The λ-Bridge provides designers with the ability to manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest. While directing heat, the λ-Bridge maintains optimal electrical circuit performance. KYOCERA AVX RF Thermal Management λ-Bridge is available in 0302, 0402, 0603, and 0805 case sizes. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,183 € 915,00 €

Similar Products