NVD10UCD027

KOA Speer
660-NVD10UCD027
NVD10UCD027

Mfr.:

Description:
Varistors 27Volt 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Varistors
RoHS:  
U
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
500 A
3.2 J
- 40 C
+ 85 C
AEC-Q100
Reel
Brand: KOA Speer
Length: 4.3 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Metal Oxide Varistor Disk Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,243 € 729,00 €
0,224 € 2.016,00 €

Similar Products