MOS2CT52R202J

KOA Speer
660-MOS2CT52R202J
MOS2CT52R202J

Mfr.:

Description:
Metal Oxide Resistors 2W 2K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
2 kOhms
2 W
5 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOS
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.140

Stock:
1.140 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,185 € 1,85 €
0,139 € 3,48 €
0,124 € 12,40 €
0,105 € 26,25 €
0,095 € 47,50 €
0,078 € 78,00 €
Full Reel (Order in multiples of 2000)
0,078 € 156,00 €
0,067 € 268,00 €
0,062 € 496,00 €