R71PI410050H6K

KEMET
80-R71PI410050H6K
R71PI410050H6K

Mfr.:

Description:
Film Capacitors 630V 1.0uF 85C 10% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
Power Factor Correction Film Capacitors
220 VAC
10 %
2 Pin
36 mOhms
19 mm (0.748 in)
Straight
- 55 C
+ 125 C
R71H
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature AEC-Q200 R71H Film Capacitors

KEMET High-Temperature AEC-Q200 R71H Film Capacitors feature an operating temperature range of -55°C to +125°C and a voltage range of 450VDC to 630VDC. These AEC-Q200-qualified devices have a capacitance range of 0.033µF to 22µF with ±10%, ±20%, or ±5% (on request) tolerance. They are constructed of metallised polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. KEMET R71H film capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case with thermosetting resin material that meets UL 94V-0 requirements. Typical applications include power factor correction and pulse applications (not suitable for across-the-line applications).

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

In Stock: 718

Stock:
718 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,721 € 7,21 €
0,587 € 58,70 €
0,554 € 193,90 €
0,538 € 564,90 €
0,505 € 1.414,00 €
0,488 € 2.562,00 €
0,469 € 11.818,80 €