MPX1D2213L680
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 68uH 20% 13A DCR=29mOhms
Datasheet
Models
PCN
Specification Sheets
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
47Expected 2/25/2027
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 10,48 € | 10,48 € | |
| 9,41 € | 94,10 € | |
| 8,77 € | 219,25 € | |
| Full Reel (Order in multiples of 50) | ||
| 8,39 € | 419,50 € | |
| 7,83 € | 783,00 € | |
| 7,33 € | 1.832,50 € | |
Estonia
