MPX1D2213L4R7
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 4.7uH 20% 58A DCR=1.9mOhms
Datasheet
Models
PCN
Specification Sheets
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
88Expected 9/24/2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 11,20 € | 11,20 € | |
| 9,34 € | 93,40 € | |
| 8,72 € | 218,00 € | |
| Full Reel (Order in multiples of 50) | ||
| 8,35 € | 417,50 € | |
| 7,80 € | 780,00 € | |
Estonia
