B-01-RTF

KEMET
80-B-01-RTF
B-01-RTF

Mfr.:

Description:
Ferrite Beads 5A Bead Lead DCR=2Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Bead L
Ferrite Beads
Radial
2 Ohms
5 A
- 20 C
+ 70 C
13 mm
3.4 mm
Ammo Pack
Brand: KEMET
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 1 MHz
Type: DC Line Filters
Part # Aliases: UDLB00001RTF00
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,479 € 4,79 €
0,383 € 38,30 €
0,34 € 170,00 €
0,323 € 323,00 €
Full Ammo Pack (Order in multiples of 2000)
0,281 € 562,00 €
0,269 € 1.076,00 €

Similar Products