A765MU158M1ALAE014

KEMET
80-A765MU158M1ALAE14
A765MU158M1ALAE014

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
10 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
14 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
A765
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conductive Polymer Electrolytic Capacitors

KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Industrial Lighting Alum Electrolytic Capacitors

KEMET Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600VDC maximum voltage rating, and up to 160,000 hours of life. These capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in a -55°C to 105°C maximum temperature range.

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

A765 Aluminum Capacitors

KEMET A765 Aluminum Capacitors offer a 47µF to 2700µF capacitance range, ±20% capacitance tolerance, and 25VDC maximum voltage rating. These capacitors feature low ESR properties, making them able to withstand high ripple currents during normal operation. The A765 series has a surface-mount design, ultra-low impedance, and high ripple current. KEMET A765 Aluminum Capacitors are ideal for industrial and commercial applications, including phone chargers, computer motherboards, and servers.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
2.400
Expected 8/7/2026
6.000
2.400
Expected 11/13/2026
3.600
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,547 € 5,47 €
0,395 € 39,50 €
Full Reel (Order in multiples of 400)
0,395 € 158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.