R30G-0100

Jonard Tools
801-R30G-0100
R30G-0100

Mfr.:

Description:
Cable Mounting & Accessories WIRE 30 AWG GREEN 100 FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1423
Silver Plated Copper
Green
100 ft
Brand: Jonard Tools
Product: Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €
20,72 € 207,20 €
20,08 € 502,00 €
19,79 € 989,50 €
19,35 € 1.935,00 €
18,86 € 4.715,00 €