K-5EC/5

Jonard Tools
801-K-5EC/5
K-5EC/5

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5e Keystone Ethernet Wall Coupler, 5 Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Cat5e
Jack (Female)
RJ45
8P8C
SMD/SMT
Straight
Crimp
White
Brand: Jonard Tools
Contact Plating: Gold
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 200
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,03 € 28,03 €
23,82 € 238,20 €
22,33 € 446,60 €
22,08 € 1.104,00 €
22,07 € 4.414,00 €
2.000 Quote