ZLP-02VSF-R

JST Commercial
306-ZLP-02VSF-R
ZLP-02VSF-R

Mfr.:

Description:
Headers & Wire Housings ZL HOUSING (ZLP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug
2 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
ZL
Wire-to-Wire
26 AWG to 26 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 10 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,329 € 3,29 €
0,301 € 7,53 €
0,272 € 27,20 €
0,249 € 62,25 €
0,208 € 208,00 €
0,194 € 485,00 €
0,176 € 1.760,00 €
0,168 € 3.360,00 €