S08P-XL-HDS(LF)(SN)

JST Commercial
306-S08PXLHDSLFSN
S08P-XL-HDS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings 57338500.CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
8 Position
5 mm (0.197 in)
2 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
XL
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Current Rating: 6 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VAC, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,63 € 26,30 €
1,79 € 44,75 €
1,78 € 213,60 €
1,74 € 1.740,00 €
1,69 € 4.258,80 €
1,64 € 8.200,00 €