HILP-04V-2-R

JST Commercial
306-HILP-04V-2-R
HILP-04V-2-R

Mfr.:

Description:
Headers & Wire Housings HIL HOUSING (HILP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug
4 Position
3.3 mm (0.13 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male), Socket (Female)
Tin
HIL
Wire-to-Wire
24 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,333 € 3,33 €
0,304 € 7,60 €
0,274 € 27,40 €
0,25 € 62,50 €
0,187 € 187,00 €
0,182 € 1.820,00 €
0,178 € 3.560,00 €