B06B-F31DK-TR(LF)(SN)

JST Commercial
306-B06BF31DKTRLFSNN
B06B-F31DK-TR(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JFA-J300 HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
6 Position
3.81 mm (0.15 in)
2 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 14 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 9.75 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 132
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,64 € 26,40 €
2,50 € 62,50 €
2,33 € 233,00 €
2,03 € 535,92 €
1,97 € 1.040,16 €
1,71 € 1.805,76 €
1,61 € 4.037,88 €
1,53 € 7.674,48 €