(3M)J-SC25B

JST Commercial
306-3MJ-SC25B
(3M)J-SC25B

Mfr.:

Description:
D-Sub Backshells POLE.J/JK.D-SUB COVER B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
25 (B)
Straight
1 Entry
Steel
Nickel
25 Position
Brand: JST Commercial
Cable Diameter: 8 mm
Product Type: D-Sub Backshells
Series: DS
Factory Pack Quantity: 150
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,10 € 11,00 €
1,05 € 26,25 €
0,832 € 83,20 €
0,831 € 249,30 €
0,815 € 489,00 €
0,771 € 809,55 €
0,746 € 1.902,30 €
0,73 € 3.723,00 €