BXA-12529

JKL Components
560-BXA-12529
BXA-12529

Mfr.:

Description:
EL/CCFL Inverters & Accessories 12V Dual Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: EL/CCFL Inverters & Accessories
RoHS:  
CCFL Inverter
2 Output
12 V
1 kV
Bulk
Brand: JKL Components
Input Current: 260 mA
Product Type: EL/CCFL Inverters
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: BXA-12529 (BULK)
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504403090
CAHTS:
8504409099
USHTS:
8504409579
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225
Can Dispatch Immediately
On Order:
604
Expected 8/6/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,77 € 18,77 €
14,79 € 147,90 €
12,50 € 1.250,00 €
11,50 € 5.750,00 €
11,33 € 11.330,00 €
5.000 Quote