7219

JKL Components
560-7219
7219

Mfr.:

Description:
Lamps Std Wire Term Lamp .06A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1
60 mA
12 V
0.15 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 16000 Hour
Luminous Flux: 1.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
900
Expected 8/10/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,814 € 8,14 €
0,612 € 61,20 €
0,46 € 230,00 €
0,45 € 450,00 €
0,44 € 1.100,00 €
0,433 € 2.165,00 €
0,422 € 4.220,00 €
0,412 € 10.300,00 €