49

JKL Components
560-49
49

Mfr.:

Description:
Lamps Std Miniature Baynet 2V .06A .04M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Single Contact Bayonet
T-3 1/4
Clear
60 mA
2 V
0.04 MSCP
Bulk
Brand: JKL Components
Filament Type: S-2
Life: 1000 Hour
Luminous Flux: 0.5 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Quantities greater than 231 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,538 € 5,38 €
0,396 € 39,60 €
0,313 € 156,50 €
0,293 € 293,00 €
0,289 € 722,50 €
0,274 € 1.370,00 €
0,264 € 2.640,00 €
0,253 € 6.325,00 €