WR-30P-VF-N1

JAE Electronics
656-WR30PVFN1
WR-30P-VF-N1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30p plug SMT R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
30 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
300 mA
200 VAC, 300 VDC
- 40 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
WR
Tray
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: WR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,60 € 26,00 €
2,46 € 61,50 €
2,29 € 229,00 €
1,89 € 472,50 €
1,78 € 890,00 €
1,73 € 1.730,00 €
1,62 € 4.050,00 €
1,51 € 7.550,00 €