JN1-22-20S-R-10000

JAE Electronics
656-JN1-22-20SR10000
JN1-22-20S-R-10000

Mfr.:

Description:
Standard Circular Contacts SOCKET CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Contacts
RoHS:  
JN1/JN2
Reel
Cut Tape
Brand: JAE Electronics
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 10000
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.

In Stock: 831

Stock:
831
Can Dispatch Immediately
On Order:
10.000
Expected 12/8/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,618 € 6,18 €
0,552 € 13,80 €
0,525 € 52,50 €
0,493 € 123,25 €
0,47 € 235,00 €
0,439 € 439,00 €
0,412 € 1.030,00 €
0,38 € 1.900,00 €
Full Reel (Order in multiples of 10000)
0,38 € 3.800,00 €