FF0881SA1-R3000

JAE Electronics
656-FF0881SA1-R3000
FF0881SA1-R3000

Mfr.:

Description:
FFC & FPC Connectors 81P 0.2MM FPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
81 Position
0.2 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
FF08
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Unit Weight: 252,325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,30 € 23,00 €
2,06 € 51,50 €
1,95 € 195,00 €
1,83 € 457,50 €
1,75 € 875,00 €
1,73 € 1.730,00 €
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €
1,52 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,72 €
Min:
1

Similar Product

JAE Electronics FF0881SA1
JAE Electronics
FFC & FPC Connectors 81POS 0.20MM R/A FPC BOTTOM