CE2G001C01

JAE Electronics
656-CE2G001C01
CE2G001C01

Mfr.:

Description:
Automotive Connectors COAXIAL TERMINAL RELAY CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Gold
Gray
CE2
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Product Type: Automotive Connectors
Factory Pack Quantity: 9120
Subcategory: Automotive Connectors
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CE2 Series Automotive Coaxial Connectors

JAE Electronics developed the CE2 Series Automotive Coaxial Connectors as a line of small, rugged coaxial connectors for automotive antenna applications. Designed to meet the demanding performance requirements of the Transportation industry, the CE2 Series Automotive Coaxial Connectors have a reinforced cable connector capable of enduring a pulling force over 100N, mechanical lock for secure mating, an applicable frequency range up to 1GHz, 75ohm impedance, durability of 50 cycles, -30ºC to 70ºC operating temperature, and an insertion loss of 0.3dB maximum. In addition, the CE2 Series features an outer terminal that covers the cable core is to provide improved noise resistance. JAE Electronics offers the CE2 Series Automotive Coaxial Connectors with one or two contact positions with a terminal for power. These connectors are ideally suited for digital media broadcasting, car audio, and car navigation systems.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,859 € 8,59 €
0,838 € 209,50 €
0,796 € 398,00 €
0,753 € 753,00 €
0,515 € 1.287,50 €
0,428 € 2.140,00 €