IO-XLR4-M-BK

Io Audio Technologies
670-IO-XLR4-M-BK
IO-XLR4-M-BK

Mfr.:

Description:
XLR Connectors Professional 4-Pin XLR Plug, Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Male
Cable
Panel Mount
Silver
Straight
Professional XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Current Rating: 10 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 125 VAC
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Professional XLR Cable Connectors

Io Audio Technologies Professional XLR Cable Connectors feature durable diecast zinc shells with built-in latch locks that provide a reliable connection when mated with the opposite gender. These connectors include a sturdy plastic insert that tightens onto the cable to provide strain relief. An additional rubber boot delivers extended support from excessive bending. The optional gold-plated contacts assist in extending the lifespan. Io Audio Technologies Professional XLR Cable Connectors are ideal for use in balanced audio, DMX, professional audio, communications, aviation, low voltage power, and control applications where the termination method is solder cups.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,38 € 43,80 €
4,10 € 102,50 €
3,90 € 195,00 €
3,72 € 372,00 €
3,48 € 870,00 €
3,32 € 1.660,00 €
3,16 € 3.160,00 €
2,97 € 7.425,00 €