ACTPAT154-01-IP

Inventek
347-ACTPAT15401IP
ACTPAT154-01-IP

Mfr.:

Description:
Antennas GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active GPS
1.575 GHz
GPS
Patch
Ceramic
26 dB to 35 dB
5 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
U.FL
1.57542 GHz
15.2 mm
15.2 mm
7 mm
ACTPAT154
Tray
Brand: Inventek
Cable Length: 63 mm
For Use With: ISM300F1, ISM300F2
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
500
Expected 7/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
6,43 € 643,00 €
6,27 € 3.135,00 €