S3210SHLC

Intel
607-S3210SHLC
S3210SHLC

Mfr.:

Description:
Single Board Computers Intel Server Board S3210SHLC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ATX
Intel
Xeon 3000/3100/3200/3300
Xeon 3000/3100/3200/3300
2.13 GHz to 2.4 GHz
3.3 V, 5 V, 12 V
Ethernet, PCI, PS/2, Serial, SATA, USB
+ 5 C
+ 50 C
330.2 mm x 274.32 mm x 76.2 mm
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: 3200/3210, ICH9R
Description/Function: Monolithic printed circuit board with features designed to support entry server market
Memory Size: 8 GB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: SNOW HILL
Part # Aliases: 902001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: